- RS Stock No.:
- 697-3459
- Mfr. Part No.:
- W3H11A4718AT1A
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 697-3459
- Mfr. Part No.:
- W3H11A4718AT1A
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
Surface Mount 0612, W3H Series
High current feed-through ceramic capacitors
Low parallel inductance and broad frequency responce
Applications include EMI suppression in regulators, filtering and PA decoupling
Low parallel inductance and broad frequency responce
Applications include EMI suppression in regulators, filtering and PA decoupling
Network and Feed-through
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 100V dc |
Package/Case | 0612 (1632M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Dimensions | 1.6 x 3.2 x 1.22mm |
Length | 1.6mm |
Depth | 3.2mm |
Height | 1.22mm |
Series | W3H |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 697-3459
- Mfr. Part No.:
- W3H11A4718AT1A
- Manufacturer:
- AVX