- RS Stock No.:
- 699-4964
- Mfr. Part No.:
- SR151A150JARTR1
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 699-4964
- Mfr. Part No.:
- SR151A150JARTR1
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
SR Series
C0G dielectric
Conformally coated
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Specifications
Attribute | Value |
---|---|
Capacitance | 15pF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.81 x 2.54 x 3.81mm |
Length | 3.81mm |
Depth | 2.54mm |
Height | 3.81mm |
Series | SR |
Lead Spacing | 2.5mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 699-4964
- Mfr. Part No.:
- SR151A150JARTR1
- Manufacturer:
- KYOCERA AVX