TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 741-4661
- Mfr. Part No.:
- C2012X7R2E472K085AA
- Manufacturer:
- TDK
Bulk discount available
Price Each (In a Pack of 100)**
€0.036
(exc. VAT)
€0.044
(inc. VAT)
2500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 400 | €0.036 | €3.60 |
500 - 900 | €0.034 | €3.40 |
1000 - 2400 | €0.031 | €3.10 |
2500 - 4900 | €0.027 | €2.70 |
5000 + | €0.025 | €2.50 |
**price indicative
Related links
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD