- RS Stock No.:
- 766-1100
- Mfr. Part No.:
- CL31B475KAHNNNF
- Manufacturer:
- Samsung Electro-Mechanics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 100)
€0.061
(exc. VAT)
€0.075
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.061 | €6.10 |
500 - 900 | €0.056 | €5.60 |
1000 - 4900 | €0.053 | €5.30 |
5000 - 9900 | €0.05 | €5.00 |
10000 + | €0.047 | €4.70 |
*price indicative |
- RS Stock No.:
- 766-1100
- Mfr. Part No.:
- CL31B475KAHNNNF
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
Product Details
Samsung 1206 MLCC series
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | CL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 766-1100
- Mfr. Part No.:
- CL31B475KAHNNNF
- Manufacturer:
- Samsung Electro-Mechanics