- RS Stock No.:
- 766-1239
- Mfr. Part No.:
- CL43B334KBFNNNF
- Manufacturer:
- Samsung Electro-Mechanics
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 25)
€0.196
(exc. VAT)
€0.241
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | €0.196 | €4.90 |
125 - 225 | €0.14 | €3.50 |
250 - 1225 | €0.11 | €2.75 |
1250 - 2475 | €0.09 | €2.25 |
2500 + | €0.076 | €1.90 |
*price indicative |
- RS Stock No.:
- 766-1239
- Mfr. Part No.:
- CL43B334KBFNNNF
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung 1812 MLCC series
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 50V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4.5 x 3.2 x 1.25mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 1.25mm |
Series | CL |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 766-1239
- Mfr. Part No.:
- CL43B334KBFNNNF
- Manufacturer:
- Samsung Electro-Mechanics