- RS Stock No.:
- 766-1255
- Mfr. Part No.:
- CL03A104KQ3NNNC
- Manufacturer:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 766-1255
- Mfr. Part No.:
- CL03A104KQ3NNNC
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung 0201 MLCC series reels
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 6.3V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | CL |
Maximum Operating Temperature | +85°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 766-1255
- Mfr. Part No.:
- CL03A104KQ3NNNC
- Manufacturer:
- Samsung Electro-Mechanics