- RS Stock No.:
- 766-1270
- Mfr. Part No.:
- CL05A105KQ5NNNC
- Manufacturer:
- Samsung Electro-Mechanics
In stock for delivery within 2 working days
Added
Price Each (On a Reel of 10000)
€0.002
(exc. VAT)
€0.002
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | €0.002 | €20.00 |
*price indicative |
- RS Stock No.:
- 766-1270
- Mfr. Part No.:
- CL05A105KQ5NNNC
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung 0402 MLCC series reels
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 6.3V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | CL |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 766-1270
- Mfr. Part No.:
- CL05A105KQ5NNNC
- Manufacturer:
- Samsung Electro-Mechanics