- RS Stock No.:
- 766-5345
- Mfr. Part No.:
- CL10B472KB8NNNC
- Manufacturer:
- Samsung Electro-Mechanics
20000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€0.006
(exc. VAT)
€0.007
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 8000 | €0.006 | €24.00 |
12000 - 16000 | €0.005 | €20.00 |
20000 - 36000 | €0.005 | €20.00 |
40000 - 96000 | €0.005 | €20.00 |
100000 + | €0.005 | €20.00 |
*price indicative |
- RS Stock No.:
- 766-5345
- Mfr. Part No.:
- CL10B472KB8NNNC
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung 0603 X7R/Y5V MLCC series reels
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | CL |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 766-5345
- Mfr. Part No.:
- CL10B472KB8NNNC
- Manufacturer:
- Samsung Electro-Mechanics