- RS Stock No.:
- 766-6073
- Mfr. Part No.:
- CL21B562KBANNNC
- Manufacturer:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 766-6073
- Mfr. Part No.:
- CL21B562KBANNNC
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
Product Details
Samsung 0805 X7R/Y5V MLCC series reels
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 5.6nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 0.65mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.65mm |
Series | CL |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 766-6073
- Mfr. Part No.:
- CL21B562KBANNNC
- Manufacturer:
- Samsung Electro-Mechanics