- RS Stock No.:
- 774-0550
- Mfr. Part No.:
- 1206J1K00101KXT
- Manufacturer:
- Syfer Technology
Discontinued product
- RS Stock No.:
- 774-0550
- Mfr. Part No.:
- 1206J1K00101KXT
- Manufacturer:
- Syfer Technology
Technical data sheets
Legislation and Compliance
Product Details
Syfer MLCC 1206
Suitable for all general purpose and high reliability applications
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 1kV dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 774-0550
- Mfr. Part No.:
- 1206J1K00101KXT
- Manufacturer:
- Syfer Technology