- RS Stock No.:
- 776-9359
- Mfr. Part No.:
- GRM1885C2A220JA01D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 776-9359
- Mfr. Part No.:
- GRM1885C2A220JA01D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata GRM 0603 C0G Dielectric (reels)
C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning
Specifications
Attribute | Value |
---|---|
Capacitance | 22pF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GRM |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 776-9359
- Mfr. Part No.:
- GRM1885C2A220JA01D
- Manufacturer:
- Murata