- RS Stock No.:
- 802-9879
- Mfr. Part No.:
- C0805C473J3GACTU
- Manufacturer:
- KEMET
730 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.408
(exc. VAT)
€0.502
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.408 | €4.08 |
50 - 90 | €0.383 | €3.83 |
100 - 240 | €0.359 | €3.59 |
250 - 490 | €0.334 | €3.34 |
500 + | €0.306 | €3.06 |
*price indicative |
- RS Stock No.:
- 802-9879
- Mfr. Part No.:
- C0805C473J3GACTU
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 25V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 802-9879
- Mfr. Part No.:
- C0805C473J3GACTU
- Manufacturer:
- KEMET