Murata 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 815-1654
- Mfr. Part No.:
- GCM155R71H221KA37D
- Manufacturer:
- Murata
Bulk discount available
Price Each (In a Pack of 250)
€0.012
(exc. VAT)
€0.015
(inc. VAT)
4750 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
250 - 2250 | €0.012 | €3.00 |
2500 - 6000 | €0.004 | €1.00 |
6250 - 9750 | €0.004 | €1.00 |
10000 + | €0.004 | €1.00 |
**price indicative
- RS Stock No.:
- 815-1654
- Mfr. Part No.:
- GCM155R71H221KA37D
- Manufacturer:
- Murata
Related links
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD