KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- RS Stock No.:
- 835-3961
- Mfr. Part No.:
- C0603C222J2GACAUTO
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 100 units)**
€4.10
(exc. VAT)
€5.00
(inc. VAT)
11700 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 400 | €0.041 | €4.10 |
500 - 900 | €0.04 | €4.00 |
1000 - 2400 | €0.039 | €3.90 |
2500 - 4900 | €0.038 | €3.80 |
5000 + | €0.037 | €3.70 |
**price indicative
- RS Stock No.:
- 835-3961
- Mfr. Part No.:
- C0603C222J2GACAUTO
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 2.2nF | |
Voltage | 200V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1.6 x 0.8 x 0.85mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.85mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 2.2nF | ||
Voltage 200V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.85mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.85mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD