- RS Stock No.:
- 839-1519
- Mfr. Part No.:
- 885012205036
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.02
(exc. VAT)
€0.02
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.02 | €2.00 |
500 - 900 | €0.017 | €1.70 |
1000 - 2400 | €0.015 | €1.50 |
2500 + | €0.014 | €1.40 |
*price indicative |
- RS Stock No.:
- 839-1519
- Mfr. Part No.:
- 885012205036
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 16V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | WCAP-CSGP |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |