Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Capacitors
/
MLCCs - Multilayer Ceramic Capacitors
Wurth Elektronik 220nF MLCC, 6.3V dc V, ±20%
RS Stock No.:
839-1626
Mfr. Part No.:
885012105002
Manufacturer:
Wurth Elektronik
View this category
Discontinued product
RS Stock No.:
839-1626
Mfr. Part No.:
885012105002
Manufacturer:
Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
RoHS Certificate of Compliance
Statement of conformity
Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended
Attribute
Value
Capacitance
220nF
Voltage
6.3V dc
Package/Case
0402 (1005M)
Dielectric
X5R
Tolerance
±20%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
WCAP-CSGP
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C