Login / Register to access your benefits
Recently searched

    Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    €2.10

    (exc. VAT)

    €2.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3400 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    100 - 400€0.021€2.10
    500 - 1900€0.019€1.90
    2000 - 3900€0.017€1.70
    4000 - 7900€0.015€1.50
    8000 +€0.008€0.80

    **price indicative

    Packaging Options:
    RS Stock No.:
    839-2754
    Mfr. Part No.:
    885012206028
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    100pF

    Voltage

    16V dc

    Package/Case

    0603 (1608M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    1.6 x 0.8 x 0.8mm

    Length

    1.6mm

    Depth

    0.8mm

    Height

    0.8mm

    Series

    WCAP-CSGP

    Maximum Operating Temperature

    +125°C

    Terminal Type

    Surface Mount

    Minimum Operating Temperature

    -55°C

    Related links