- RS Stock No.:
- 870-4056
- Mfr. Part No.:
- C330C154M1U5TA
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-4056
- Mfr. Part No.:
- C330C154M1U5TA
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet C330 Series
Kemet C330 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C330 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C330 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Radial leads
High temperature rating
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | Z5U |
Tolerance | ±20% |
Dimensions | 7.62 x 3.81 x 9.14mm |
Length | 7.62mm |
Depth | 3.81mm |
Height | 9.14mm |
Series | Goldmax 300 |
Maximum Operating Temperature | +85°C |
Lead Spacing | 5.08 mm |
Minimum Operating Temperature | +10°C |