Vishay 1nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- RS Stock No.:
- 880-6991
- Mfr. Part No.:
- VJ2220Y102KXUSTX1
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Pack of 5)**
€1.658
(exc. VAT)
€2.039
(inc. VAT)
2440 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.658 | €8.29 |
50 - 120 | €1.246 | €6.23 |
125 - 245 | €0.996 | €4.98 |
250 - 495 | €0.914 | €4.57 |
500 + | €0.83 | €4.15 |
**price indicative
- RS Stock No.:
- 880-6991
- Mfr. Part No.:
- VJ2220Y102KXUSTX1
- Manufacturer:
- Vishay
Related links
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD