- RS Stock No.:
- 884-7267
- Mfr. Part No.:
- GRM188R61C106KAALD
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 884-7267
- Mfr. Part No.:
- GRM188R61C106KAALD
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata GRM 0603 X5R Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GRM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 884-7267
- Mfr. Part No.:
- GRM188R61C106KAALD
- Manufacturer:
- Murata