Murata 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 885-1724
- Mfr. Part No.:
- GRM21B7U1H473JA01L
- Manufacturer:
- Murata
Bulk discount available
Price Each (In a Pack of 50)
€0.115
(exc. VAT)
€0.141
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | €0.115 | €5.75 |
250 - 1200 | €0.07 | €3.50 |
1250 + | €0.045 | €2.25 |
**price indicative
- RS Stock No.:
- 885-1724
- Mfr. Part No.:
- GRM21B7U1H473JA01L
- Manufacturer:
- Murata
Related links
- Murata 47nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD