KEMET 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 891-9817
- Mfr. Part No.:
- C1210C476M8RACTU
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)**
€7.98
(exc. VAT)
€9.82
(inc. VAT)
205 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.596 | €7.98 |
50 - 95 | €1.50 | €7.50 |
100 - 195 | €1.404 | €7.02 |
200 - 395 | €1.324 | €6.62 |
400 + | €1.198 | €5.99 |
**price indicative
- RS Stock No.:
- 891-9817
- Mfr. Part No.:
- C1210C476M8RACTU
- Manufacturer:
- KEMET
Related links
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 68μF Multilayer Ceramic Capacitor MLCC ±20% , SMD