Murata 150μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- RS Stock No.:
- 903-9625
- Mfr. Part No.:
- GRM31CC80G157ME11
- Manufacturer:
- Murata
Bulk discount available
Price Each (In a Pack of 10)**
€0.355
(exc. VAT)
€0.437
(inc. VAT)
999999 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.355 | €3.55 |
100 - 490 | €0.334 | €3.34 |
500 - 990 | €0.316 | €3.16 |
1000 - 1990 | €0.299 | €2.99 |
2000 + | €0.284 | €2.84 |
**price indicative
Related links
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 330μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD