- RS Stock No.:
- 904-0142
- Mfr. Part No.:
- CGA3E3C0G2E101J080AA
- Manufacturer:
- TDK
200 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 100)
€0.052
(exc. VAT)
€0.064
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.052 | €5.20 |
500 - 900 | €0.049 | €4.90 |
1000 - 2400 | €0.046 | €4.60 |
2500 - 4900 | €0.043 | €4.30 |
5000 + | €0.039 | €3.90 |
*price indicative |
- RS Stock No.:
- 904-0142
- Mfr. Part No.:
- CGA3E3C0G2E101J080AA
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK CGA Automotive 0603 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 250V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.9mm |
Depth | 0.8mm |
Height | 0.9mm |
Series | CGA3 |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |