TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 915-5421
- Mfr. Part No.:
- CGA6N3X7R2A225K230AB
- Manufacturer:
- TDK
Price Each (In a Pack of 10)
€0.542
(exc. VAT)
€0.667
(inc. VAT)
250 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.542 | €5.42 |
50 - 90 | €0.499 | €4.99 |
100 - 240 | €0.45 | €4.50 |
250 - 490 | €0.39 | €3.90 |
500 + | €0.329 | €3.29 |
**price indicative
- RS Stock No.:
- 915-5421
- Mfr. Part No.:
- CGA6N3X7R2A225K230AB
- Manufacturer:
- TDK
Related links
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD