TDK 6.8nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 915-5610
- Mfr. Part No.:
- CGA2B2X7R1H682K050BA
- Manufacturer:
- TDK
Bulk discount available
Price Each (In a Pack of 500)**
€0.015
(exc. VAT)
€0.018
(inc. VAT)
Temporarily out of stock - back order for despatch 03-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
500 - 4500 | €0.015 | €7.50 |
5000 + | €0.008 | €4.00 |
**price indicative
Related links
- TDK 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±10 % , SMD
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD