TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 915-9182
- Mfr. Part No.:
- C1608X6S1C475K080AC
- Manufacturer:
- TDK
Bulk discount available
Price Each (In a Pack of 20)**
€0.158
(exc. VAT)
€0.194
(inc. VAT)
120 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 - 80 | €0.158 | €3.16 |
100 - 180 | €0.103 | €2.06 |
200 - 480 | €0.095 | €1.90 |
500 - 980 | €0.087 | €1.74 |
1000 + | €0.079 | €1.58 |
**price indicative
Related links
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD