TDK 22μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
- RS Stock No.:
- 916-3197
- Mfr. Part No.:
- CKG57NX7S2A226M500JJ
- Manufacturer:
- TDK
Bulk discount available
Price Each**
€4.84
(exc. VAT)
€5.95
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €4.84 |
25 - 49 | €4.55 |
50 - 99 | €4.15 |
100 - 249 | €3.91 |
250 + | €3.58 |
**price indicative
- RS Stock No.:
- 916-3197
- Mfr. Part No.:
- CKG57NX7S2A226M500JJ
- Manufacturer:
- TDK
Related links
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 15μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Yageo 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD