Login / Register to access your benefits
Recently searched

    TDK 330nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

    Bulk discount available

    Subtotal (1 reel of 2000 units)**

    €194.00

    (exc. VAT)

    €238.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2000 - 2000€0.097€194.00
    4000 +€0.093€186.00

    **price indicative

    RS Stock No.:
    921-3943
    Mfr. Part No.:
    C3216X7R2A334K130AA
    Manufacturer:
    TDK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TDK

    Capacitance

    330nF

    Voltage

    100V dc

    Package/Case

    1206 (3216M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    3.2 x 1.6 x 1.3mm

    Length

    3.2mm

    Depth

    1.6mm

    Height

    1.3mm

    Series

    C

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Terminal Type

    Surface Mount

    Related links