Login / Register to access your benefits
Recently searched

    TDK 15pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD

    Bulk discount available

    Subtotal (1 reel of 1000 units)**

    €202.00

    (exc. VAT)

    €248.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Reel**
    1000 - 2000€0.202€202.00
    3000 +€0.196€196.00

    **price indicative

    RS Stock No.:
    921-4163
    Mfr. Part No.:
    C4520C0G3F150K110KA
    Manufacturer:
    TDK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TDK

    Capacitance

    15pF

    Voltage

    3kV dc

    Package/Case

    1808 (4520M)

    Mounting Type

    Surface Mount

    Dielectric

    C0G

    Tolerance

    ±10%

    Dimensions

    4.5 x 2 x 1.1mm

    Length

    4.5mm

    Depth

    2mm

    Height

    1.1mm

    Series

    C

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Terminal Type

    Surface Mount