- RS Stock No.:
- 741-7269
- Mfr. Part No.:
- 82_MMBX-50-0-14/111_NE
- Manufacturer:
- Huber+Suhner
200 In stock for delivery within 2 working days
Added
Price Each
€11.90
(exc. VAT)
€14.64
(inc. VAT)
Units | Per unit |
1 - 14 | €11.90 |
15 - 49 | €11.45 |
50 - 99 | €9.91 |
100 - 249 | €9.47 |
250 + | €8.44 |
- RS Stock No.:
- 741-7269
- Mfr. Part No.:
- 82_MMBX-50-0-14/111_NE
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
MMBX Series Straight PCB Connectors
Hubner + Suhner MMBX PCB connectors are for use within board to board connections, with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MMBX PCB connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others, used in conjuction with adaptors with and between series.
Compensating mechanical misalignment in axial and radial direction
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC 12.4 GHz
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC 12.4 GHz
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A
HUBER+SUHNER MMBX
Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMBX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 12.4GHz |
Contact Material | Brass |
Contact Plating | Gold over Enickel |
- RS Stock No.:
- 741-7269
- Mfr. Part No.:
- 82_MMBX-50-0-14/111_NE
- Manufacturer:
- Huber+Suhner