Wurth Elektronik WR-MMCX Series, jack Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 194-6059
- Mfr. Part No.:
- 66026421110320
- Manufacturer:
- Wurth Elektronik
8 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 2)
€9.10
(exc. VAT)
€11.19
(inc. VAT)
Units | Per unit | Per Bag* |
2 - 8 | €9.10 | €18.20 |
10 - 18 | €8.27 | €16.54 |
20 - 38 | €7.58 | €15.16 |
40 - 98 | €6.745 | €13.49 |
100 + | €6.075 | €12.15 |
*price indicative |
- RS Stock No.:
- 194-6059
- Mfr. Part No.:
- 66026421110320
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight MMCX Jack Coaxial Adapter for Flexible Cable RG174/RG316/RG188A is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG188A, RG316 |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 194-6059
- Mfr. Part No.:
- 66026421110320
- Manufacturer:
- Wurth Elektronik