- RS Stock No.:
- 200-0420
- Mfr. Part No.:
- MMCX-P-P-H-ST-MT1
- Manufacturer:
- Samtec
5 In stock for delivery within 2 working days
Added
Price Each
€8.50
(exc. VAT)
€10.46
(inc. VAT)
Units | Per unit |
1 - 9 | €8.50 |
10 - 49 | €8.14 |
50 - 99 | €7.42 |
100 - 249 | €7.06 |
250 + | €6.70 |
- RS Stock No.:
- 200-0420
- Mfr. Part No.:
- MMCX-P-P-H-ST-MT1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
1
The Samtec MMCX series is 50 ohm switchable jack. Available with non-magnetic option for medical and aerospace applications.
Switches from internal to external antenna when cable is mated
Solder to PCB on right or left side
Performance up to 6 GHz
Solder to PCB on right or left side
Performance up to 6 GHz
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Impedance | 50Ω |
Termination Method | Edge Mount |
Body Orientation | Right Angle |
- RS Stock No.:
- 200-0420
- Mfr. Part No.:
- MMCX-P-P-H-ST-MT1
- Manufacturer:
- Samtec