- RS Stock No.:
- 907-5703
- Mfr. Part No.:
- Impact X
- Manufacturer:
- Bartec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 907-5703
- Mfr. Part No.:
- Impact X
- Manufacturer:
- Bartec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
BARTEC PIXAVI Impact X Smartphone
The BARTEC PIXAVI Impact X in the next generation wireless video communication technology from BARTEC PIXAVI. The smartphone is the toughest device you will ever meet and is a much improved model which supports 4G LTE networks and includes the latest Android software and processors. This intrinsically safe smartphone has all the functionality you will expect from a regular smartphone.
The CSA, IECEx and ATEX Zone 1 certification does not hinder the quality and usability. The device is explosion proof and rated for use in hazardous areas as well as being waterproof with a lightweight aluminium chassis making it one of the most versatile smartphones ever built.
The CSA, IECEx and ATEX Zone 1 certification does not hinder the quality and usability. The device is explosion proof and rated for use in hazardous areas as well as being waterproof with a lightweight aluminium chassis making it one of the most versatile smartphones ever built.
Key Features
Live HD video streaming
High end imaging
Light and flexible
Glove compatible
Double battery capacity
Rugged, IP 68
Android 4.2.2 Jelly Bean
Flipscape™ mode
Double batter capacity
Gorilla glass screen
Primary and Secondary camera
Mobile device management is included
Software and security updates included
CSA, IECEx, ATEX
Android 7.1.2 Nougat
High end imaging
Light and flexible
Glove compatible
Double battery capacity
Rugged, IP 68
Android 4.2.2 Jelly Bean
Flipscape™ mode
Double batter capacity
Gorilla glass screen
Primary and Secondary camera
Mobile device management is included
Software and security updates included
CSA, IECEx, ATEX
Android 7.1.2 Nougat
Video and imaging centric design
The smartphone has been designed with hazardous industrial conditions and environments in mind where battery lifetime, ruggedness, usability, sunlight readability, glove compatibility and camera performance is essential. With high end optics, custom buttons, high end imaging sensors, the device can be used for multiple purposes including, imaging, documentation, inspections and many other tasks.
Ergonomic design
The phone features a Flipscape™ mode so when users rotate the phone from landscape to portrait the device auto swaps to a second camera allowing for one hand filming for better stability and safety.
The anti-smudge recess for camera glass, anti-smudge coating on glass, glove compatible touch screen, moisture immune touch screen and hand strap makes it useable for multiple purposes and environments.
Typical applications and industries where engineers can benefit from being equipped with BARTECs PIXAVI Impact X Smartphone include:
Oil and Gas
Petrochemical
Mining
Manufacturing
Smartphone Apps
When using the Impact X smartphone, the users have access to a wide range of value adding apps and services, such as office mobility apps, inspection and maintenance apps, ERP solutions, safety systems and communication tools
FAQs
Does it come with software and security updates?
Yes, the mobile device gets free software updates for many years to come. Security patches are released regularly making it one of the safest devices in the market.
What is the max video resolution?
Full HD video (1080p)
What is the max image quality?
8MP still image (back facing), 1.3MP still image (front facing)
Yes, the mobile device gets free software updates for many years to come. Security patches are released regularly making it one of the safest devices in the market.
What is the max video resolution?
Full HD video (1080p)
What is the max image quality?
8MP still image (back facing), 1.3MP still image (front facing)
Intrinsically Safe Mobile Phones
Specifications
Attribute | Value |
---|---|
Model | PIXAVI Impact X |
Colour | Black |
Operating System | Android Jelly Bean |
Display Size | 4.3in |
Screen Resolution | 480 x 800 |
Touchscreen | Yes |
Camera Resolution | 8MP |
Internal Storage | 32GB |
Hazardous Area Certification | ATEX, IECEx |
3G | Yes |
4G | Yes |
Dimensions | 12 mm, 65 mm, 150 mm |
GPS | Yes |
Bluetooth | Yes |