- RS Stock No.:
- 121-8108
- Mfr. Part No.:
- AC790-100EUS
- Manufacturer:
- Netgear
Discontinued product
- RS Stock No.:
- 121-8108
- Mfr. Part No.:
- AC790-100EUS
- Manufacturer:
- Netgear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NETGEAR AirCard 790S Mobile Hotspot
Netgear AirCard 790S is a category 6 LTE mobile hotspot applying 802.11 ac WiFi and carrier aggregation technology to deliver astonishing download speeds reaching 300 Mbps. It is equipped with an intuitive 2.4 colour touchscreen and it supports the 700 MHz spectrum providing extra in-building coverage and faster-than-ever 4G speeds
Secure and ultra-fast 4G LTE and 3G speeds anywhere
Charge your smartphone with Jump Boost
Unlocked to networks worldwide
Share connection with up to 15 WiFi devices
Up to 11 hours battery life
Charge your smartphone with Jump Boost
Unlocked to networks worldwide
Share connection with up to 15 WiFi devices
Up to 11 hours battery life
System Requirements:
WiFi 802.11b/g/n 2.4/5 GHz enabled device
Windows 7 and 8 (32/64 bit), Windows RT, Windows Vista (SP2.32/64 bit), XP (SP3 Media Center Editions, 32/64 bit) or Apple Mac compatible OSX 10.6.8 and above
Windows 7 and 8 (32/64 bit), Windows RT, Windows Vista (SP2.32/64 bit), XP (SP3 Media Center Editions, 32/64 bit) or Apple Mac compatible OSX 10.6.8 and above
Supplied with
NETGEAR AirCard 790S Mobile Hotspot
Removable Lithium Ion (Li-ion) battery 2930 mAh
Quick Start Guide
Manufacturers warranty card
AC charger and USB charging cable
Jump boost cable
Removable Lithium Ion (Li-ion) battery 2930 mAh
Quick Start Guide
Manufacturers warranty card
AC charger and USB charging cable
Jump boost cable
Specifications
Attribute | Value |
---|---|
Model | AirCard 790S |
WiFi Standard | 802.11ac, 802.11b, 802.11g, 802.11n |
WiFi Band | 2.4 GHz, 5 GHz |
Dimensions | 110 x 68 x 15.44mm |
Weight | 136g |
Depth | 68mm |
Height | 15.44mm |
Width | 110mm |