Siretta RJ12, RS232, SIM Card, SMA, USB 2.0 GSM/GPRS Modem

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-3056
Mfr. Part No.:
ZETA-NLP-LTEM(EU) STARTER KIT
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Modem Type

GSM/GPRS

Connection Type

RJ12, RS232, SIM Card, SMA, USB 2.0

Nominal Supply Voltage

12V

Supported Frequency Bands

1800 (GSM, GPRS) MHz, 1800 (LTE) MHz, 1900 (GSM, GPRS) MHz, 800 (LTE) MHz, 850 (GSM, GPRS) MHz, 900 (GSM, GPRS) MHz, 900 (LTE) MHz

Weight

90g

Depth

28mm

Height

67mm

Width

93mm

COO (Country of Origin):
RO
The ZETA-NLP-LTEM (EU) is a cutting edge, extremely low power industrial modem. It will connect equipment to the new LTE Cat M and NB IoT Networks as they become available also providing connectivity to the existing 2G / GSM cellular network. The modem is able to operate in an extremely low power state which makes it ideal for use in industrial IoT applications today and for long term future developments.The unique feature of the ZETA-NLP-LTEM (EU) allows it to run in an ultra low power state due to its intelligent power saving design. Additionally the range offers interface options including legacy RS232 for connection to existing equipment and a high speed USB interface. The powerful C development environment reduces redundancy and lowers system component costs, allowing developers to maximise the power of their application directly on the device and eliminating the requirement for an external microcontroller. As a result the ZETA-NLP-LTEM (EU) lends itself to rapid proof-of-concept developments with minimal investment, providing fast time to market and maximum scalability.