Robustel DI/DO, RS232, RS485 EDGE, FDD LTE, GPRS, GSM, HSDPA, HSPA+, HSUPA, TDD LTE, UMTS, WCDMA Modem
- RS Stock No.:
- 193-5620
- Mfr. Part No.:
- M1200-4M
- Manufacturer:
- Robustel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-5620
- Mfr. Part No.:
- M1200-4M
- Manufacturer:
- Robustel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robustel | |
| Modem Type | EDGE, FDD LTE, GPRS, GSM, HSDPA, HSPA+, HSUPA, TDD LTE, UMTS, WCDMA | |
| Connection Type | DI/DO, RS232, RS485 | |
| Nominal Supply Voltage | 9 V → 36V dc | |
| Supported Frequency Bands | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | |
| Weight | 106g | |
| Depth | 75mm | |
| Height | 28.5mm | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand Robustel | ||
Modem Type EDGE, FDD LTE, GPRS, GSM, HSDPA, HSPA+, HSUPA, TDD LTE, UMTS, WCDMA | ||
Connection Type DI/DO, RS232, RS485 | ||
Nominal Supply Voltage 9 V → 36V dc | ||
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | ||
Weight 106g | ||
Depth 75mm | ||
Height 28.5mm | ||
Width 85mm | ||
- COO (Country of Origin):
- CN
The Robustel Smart Industrial IoT Gateway M1200 is a compact cellular gateway based on GSM/GPRS/EDGE/UMTS/WCDMA/HSDPA/HSUPA/HSPA+/FDD LTE/TDD LTE/Cat.M1/Cat.NB1 networks. M1200 enables remote data transmission of local serial ports and I/O, and supports such interfaces as RS-232, RS-485 and mini-USB. This dual-SIM gateway provides users with stable network connectivity and data transmission.
Dual-SIM backup (push-push or MFF type optional)
Transparent TCP and UDP protocol connections
ICMP, DDNS, SNTP and Telnet
Modbus RTU to TCP
Auto rebooting via SMS and Timer
Configuration and firmware upgrading via USB and RCMS
Sending SMS if DI is triggered
Robust industrial design (9 to 36V DC, -40 to +75 °C extended operating temperature, desktop or wall mounting or DIN rail mounting)
Support bridge (modem only) mode, via serial port or USB port
Transparent TCP and UDP protocol connections
ICMP, DDNS, SNTP and Telnet
Modbus RTU to TCP
Auto rebooting via SMS and Timer
Configuration and firmware upgrading via USB and RCMS
Sending SMS if DI is triggered
Robust industrial design (9 to 36V DC, -40 to +75 °C extended operating temperature, desktop or wall mounting or DIN rail mounting)
Support bridge (modem only) mode, via serial port or USB port
