- RS Stock No.:
- 200-4227
- Mfr. Part No.:
- 84-8511.5340
- Manufacturer:
- EAO
Temporarily out of stock - back order for despatch 16-07-2024, delivery within 2 working days
Added
Price Each
€21.68
(exc. VAT)
€26.67
(inc. VAT)
Units | Per unit |
1 + | €21.68 |
- RS Stock No.:
- 200-4227
- Mfr. Part No.:
- 84-8511.5340
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO switch emergency-stop switch has a switching voltage of 250V AC as well as DC and switching current is of 5A. It has a slow-make switching element type of switching system. The contact is 1NC and the material is gold-plated silver.
IP65 front protection
Lens profile Mushroom
Lens optics opaque
Flat ribbon cable
Lens profile Mushroom
Lens optics opaque
Flat ribbon cable
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 1NO |
For Use With | 84 Series |