- RS Stock No.:
- 279-0020
- Mfr. Part No.:
- 704.950.0
- Manufacturer:
- EAO
107 In stock for delivery within 2 working days
Added
Price Each
€13.39
(exc. VAT)
€16.47
(inc. VAT)
Units | Per unit |
1 - 14 | €13.39 |
15 - 49 | €12.88 |
50 - 99 | €12.13 |
100 - 249 | €10.20 |
250 + | €9.44 |
- RS Stock No.:
- 279-0020
- Mfr. Part No.:
- 704.950.0
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Light unit - series 04
Light unit for fitting onto a 35-mm-diameter indicator body.
Approvals
SEV, UL, CSA, NEMKO, VDE
EAO Modular Lamp Switch, For Use With 04 Series, 250V - 704.950.0
Use this modular lamp switch from EAO for the effective functioning of your light units from the 04 series. It's an electrical circuit connector that allows you to turn your lighting component on and off by opening and closing contacts to allow and cut off the current flow. Screw terminations ensure a simple and secure electrical connection. You can use this unit with LED bulbs for energy-efficient lighting applications in your work environment. As it's compatible with a wide range of push buttons and selector switches, it helps to improve workplace safety.
Features & Benefits
Light weight of just 12g to minimise strain on your equipment
Rugged plastic housing is resistant to corrosion and wear for long-lasting performance in harsh industrial environments
Modular design for ease of assembly and versatility
Power rating of 2.4W for use in low-power applications
Rugged plastic housing is resistant to corrosion and wear for long-lasting performance in harsh industrial environments
Modular design for ease of assembly and versatility
Power rating of 2.4W for use in low-power applications
Applications
Industrial lighting applications
Commercial and domestic light fittings
Process control panels
Commercial and domestic light fittings
Process control panels
What's the voltage rating of this modular lamp switch?
This modular lamp switch has a voltage rating of 250V, making it a good choice for use in low-voltage systems.
Specifications
Attribute | Value |
---|---|
Accessory Type | Contact Block |
For Use With | 04 Series |