- RS Stock No.:
- 179-8020
- Mfr. Part No.:
- ARMQUAD
- Manufacturer:
- StarTech.com
2 In stock for delivery within 2 working days
Added
Price Each
€339.44
(exc. VAT)
€417.51
(inc. VAT)
Units | Per unit |
1 + | €339.44 |
- RS Stock No.:
- 179-8020
- Mfr. Part No.:
- ARMQUAD
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Monitor Arm, Steel, 8kg Maximum Load Per Display - ARMQUAD
Enjoy a bird's eye view of all your documents and data using this monitor arm from StarTech.com. It lets you securely mount four monitors onto its frame, helping to keep you focused and in the picture. A gadget like this is just what software developers or programmers need to stay productive and free up workspace.
Features & Benefits
A flawless lineupWith a swivel and tilt function that allows for micro-adjustments, you're sure to find the ideal viewing angle.
Keep it neat and tidyHandy cable management clips hide-and-organise wiring for a clutter-free workstation.
Keep it neat and tidyHandy cable management clips hide-and-organise wiring for a clutter-free workstation.
Optional portrait or landscape display, thanks to its 360-degree rotation
Choice of desk clamp or grommet mounting to best suit your setup
Maximum display size of 27in, so suitable for large monitors
Choice of desk clamp or grommet mounting to best suit your setup
Maximum display size of 27in, so suitable for large monitors
FAQs
Is this a metal monitor arm?Yes, the unit's made from sturdy steel, so there's little chance of monitors sagging.
Height Adjustment
No
Material
Steel
Specifications
Attribute | Value |
---|---|
Mounting Surface | Desk |
Number of Displays Supported | 4 |
Product Type | Monitor Arm |
Maximum Screen Size | 27in |
VESA Configurations | 75x75mm, 100x100mm |
Extension Arm | Yes |
Maximum Load | 8kg |
Screen Size Minimum | 13in |
Screen Size Maximum | 27in |
Depth | 835mm |
Colour | Black |
- RS Stock No.:
- 179-8020
- Mfr. Part No.:
- ARMQUAD
- Manufacturer:
- StarTech.com