- RS Stock No.:
- 213-3088
- Mfr. Part No.:
- WALLSTSI2
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€687.49
(exc. VAT)
€845.61
(inc. VAT)
Units | Per unit |
1 + | €687.49 |
- RS Stock No.:
- 213-3088
- Mfr. Part No.:
- WALLSTSI2
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Startech Wall-mounted computer workstation Increases your productivity, with a workstation that fits the way you work. Designed for a wide range of motion, this dual monitor wall-mounted computer workstation is easily adjustable with independent arms
Work in comfort with independent arms for dual monitors
Save space by folding the workstation close to the wall
Optimize your viewing with tilt, swivel and rotate plus height adjustment along the pole
Save space by folding the workstation close to the wall
Optimize your viewing with tilt, swivel and rotate plus height adjustment along the pole
Mounting Options
Wall-Mount
Height Adjustment
Yes
Material
Aluminum, Steel and Plastic
Specifications
Attribute | Value |
---|---|
Mounting Surface | Wall |
Number of Displays Supported | 2 |
Maximum Screen Size | 30in |
Extension Arm | Yes |
Maximum Load | 9kg |
Depth | 950mm |
- RS Stock No.:
- 213-3088
- Mfr. Part No.:
- WALLSTSI2
- Manufacturer:
- StarTech.com