- RS Stock No.:
- 223-0905
- Mfr. Part No.:
- ARMSLMBARDUO
- Manufacturer:
- StarTech.com
5 In stock for delivery within 2 working days
Total Price (1 Units)
€228.19
(exc. VAT)
€280.67
(inc. VAT)
Units | Per unit |
1 + | €228.19 |
- RS Stock No.:
- 223-0905
- Mfr. Part No.:
- ARMSLMBARDUO
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- CN
StarTech.com Full Motion Dual Monitor Stand - ARMSLMBARDUO
This space saving dual monitor arm from StarTech.com lets users make their workspace work for them. Sit the screens flat against a wall and alter the tilt and swivel to make your working environment more comfortable. Each plate along the crossbar can hold 8kg in weight and a maximum 32-inch display, which means theres plenty of choice when it comes to building a more productive and ergonomic work area.
One-Touch Adjustment
StarTech.com know that adjustability is crucial for their users and have created this dual monitor stand to allow them to optimise their desk space. To start, the centre pole is height adjustable with the spring assisted adjustment feature and you can bring your displays to a maximum height of 23.4 inches. This, with a height range of 13 inches.
The signature crossbar design from StarTech allows the user to install two displays between 17 and 32 inches, side by side. The plates on the arms also support VESA mount displays for either 75x75 or 100x100. Once the displays are easily installed, the plates allow for smooth screen tilting (+/-10-degrees) and swivelling (+/-10-degrees), and effortlessly adjusts 360 degrees for landscape (horizontal) or portrait (vertical) viewing. Just slide the screens away or towards each other along the bar to allow this 360 movement.
The dual monitor mount is perfect for smaller working environments like a cubical because the slim build means you can place your screens flat against the wall for greater comfort, viewing experience and make better use of the work area.
Wire Organisation
Even better, there is an in-built cable management channel with covers to keep your workspace tidy and as wire free as possible.
Easy Installation
The C-clamp is simple to use and can be attached to any desk, table, or counter, or mounted through a grommet hole. The VESA plates are detachable, making it incredibly easy to remove and add your displays.
Features and Benefits
• Supports 8kg per arm
• Supports maximum of 32 monitors per arm
• +10/-10° Tilt
• +10/-10° Swivel
• Max height of 23.4
• C-clamp mounting/grommet mounting
• 360-degree rotation
• Extend 23 outwards from base
• No tools required after installation to adjust mount
• VESA 75x75mm / 100x100mm
• 2x Modifiable arms
• Save workspace and store things beneath your screens
• Supports maximum of 32 monitors per arm
• +10/-10° Tilt
• +10/-10° Swivel
• Max height of 23.4
• C-clamp mounting/grommet mounting
• 360-degree rotation
• Extend 23 outwards from base
• No tools required after installation to adjust mount
• VESA 75x75mm / 100x100mm
• 2x Modifiable arms
• Save workspace and store things beneath your screens
What are the applications of this dual display stand?
For users looking to create a more ergonomic work area setup with multiple display screens, this is perfect. Its great for any working application, whether youre photo editing, web coding or analysing finances, adjust the stand to suit your preferences and aid comfort. Its great for freeing up workspace by having your displays against the wall, along with the cable organising system and being able to store office items beneath the monitors. Excellent for small spaces.
What is a monitor stand?
A monitor stand is a supportive arm or bracket that keeps a monitor in a certain position. The majority of which are adjustable so users can position them to a more comfortable position compared to a typical static monitor stand. Some attach to the desk with a clip or screws, while others come with a rubberised base to place on the work surface.
Why use a monitor stand?
Compared to a fixed monitor stand, adjustable stands provide greater levels of comfort and can prevent headaches and neck strain. Because of this, users are more productive. Being able to adjust where the display is positioned also means users can save workspace, particularly if more than one screen is needed, because there is usually space beneath the display to organise office supplies.
Whats in the box?
• Base Clamp Assembly
• Lower Arm
• Upper Arm
• Cross Bar
• VESA Mount
• Grab Handle
• Grommet Plate
• Base Plate
• Adhesive Foam Pad
• Cable Management Clip, Base
• Button Head Hex Screws
• Flat Head Hex Screws
• 3mm Hex Key
• 4mm Hex Key
• 6mm Hex Key
• M4 x 12 Screws
• M5 x 12 Screws
• Washers
• Countersunk Hex Screws
• Grommet Screw
• Upper C Clamp Bracket
• Lower C Clamp Assembly
• Lower Arm
• Upper Arm
• Cross Bar
• VESA Mount
• Grab Handle
• Grommet Plate
• Base Plate
• Adhesive Foam Pad
• Cable Management Clip, Base
• Button Head Hex Screws
• Flat Head Hex Screws
• 3mm Hex Key
• 4mm Hex Key
• 6mm Hex Key
• M4 x 12 Screws
• M5 x 12 Screws
• Washers
• Countersunk Hex Screws
• Grommet Screw
• Upper C Clamp Bracket
• Lower C Clamp Assembly
Height Adjustment
Yes
Attribute | Value |
---|---|
Mounting Surface | Desk |
Number of Displays Supported | 2 |
Product Type | Monitor Arm |
Maximum Screen Size | 32in |
VESA Configurations | 75x75mm, 100x100mm |
Extension Arm | Yes |
Maximum Load | 8kg |
Screen Size Minimum | 17in |
Screen Size Maximum | 32in |
Depth | 895mm |
Colour | Black |
- RS Stock No.:
- 223-0905
- Mfr. Part No.:
- ARMSLMBARDUO
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- CN
StarTech.com Full Motion Dual Monitor Stand - ARMSLMBARDUO
This space saving dual monitor arm from StarTech.com lets users make their workspace work for them. Sit the screens flat against a wall and alter the tilt and swivel to make your working environment more comfortable. Each plate along the crossbar can hold 8kg in weight and a maximum 32-inch display, which means theres plenty of choice when it comes to building a more productive and ergonomic work area.
One-Touch Adjustment
StarTech.com know that adjustability is crucial for their users and have created this dual monitor stand to allow them to optimise their desk space. To start, the centre pole is height adjustable with the spring assisted adjustment feature and you can bring your displays to a maximum height of 23.4 inches. This, with a height range of 13 inches.
The signature crossbar design from StarTech allows the user to install two displays between 17 and 32 inches, side by side. The plates on the arms also support VESA mount displays for either 75x75 or 100x100. Once the displays are easily installed, the plates allow for smooth screen tilting (+/-10-degrees) and swivelling (+/-10-degrees), and effortlessly adjusts 360 degrees for landscape (horizontal) or portrait (vertical) viewing. Just slide the screens away or towards each other along the bar to allow this 360 movement.
The dual monitor mount is perfect for smaller working environments like a cubical because the slim build means you can place your screens flat against the wall for greater comfort, viewing experience and make better use of the work area.
Wire Organisation
Even better, there is an in-built cable management channel with covers to keep your workspace tidy and as wire free as possible.
Easy Installation
The C-clamp is simple to use and can be attached to any desk, table, or counter, or mounted through a grommet hole. The VESA plates are detachable, making it incredibly easy to remove and add your displays.
Features and Benefits
• Supports 8kg per arm
• Supports maximum of 32 monitors per arm
• +10/-10° Tilt
• +10/-10° Swivel
• Max height of 23.4
• C-clamp mounting/grommet mounting
• 360-degree rotation
• Extend 23 outwards from base
• No tools required after installation to adjust mount
• VESA 75x75mm / 100x100mm
• 2x Modifiable arms
• Save workspace and store things beneath your screens
• Supports maximum of 32 monitors per arm
• +10/-10° Tilt
• +10/-10° Swivel
• Max height of 23.4
• C-clamp mounting/grommet mounting
• 360-degree rotation
• Extend 23 outwards from base
• No tools required after installation to adjust mount
• VESA 75x75mm / 100x100mm
• 2x Modifiable arms
• Save workspace and store things beneath your screens
What are the applications of this dual display stand?
For users looking to create a more ergonomic work area setup with multiple display screens, this is perfect. Its great for any working application, whether youre photo editing, web coding or analysing finances, adjust the stand to suit your preferences and aid comfort. Its great for freeing up workspace by having your displays against the wall, along with the cable organising system and being able to store office items beneath the monitors. Excellent for small spaces.
What is a monitor stand?
A monitor stand is a supportive arm or bracket that keeps a monitor in a certain position. The majority of which are adjustable so users can position them to a more comfortable position compared to a typical static monitor stand. Some attach to the desk with a clip or screws, while others come with a rubberised base to place on the work surface.
Why use a monitor stand?
Compared to a fixed monitor stand, adjustable stands provide greater levels of comfort and can prevent headaches and neck strain. Because of this, users are more productive. Being able to adjust where the display is positioned also means users can save workspace, particularly if more than one screen is needed, because there is usually space beneath the display to organise office supplies.
Whats in the box?
• Base Clamp Assembly
• Lower Arm
• Upper Arm
• Cross Bar
• VESA Mount
• Grab Handle
• Grommet Plate
• Base Plate
• Adhesive Foam Pad
• Cable Management Clip, Base
• Button Head Hex Screws
• Flat Head Hex Screws
• 3mm Hex Key
• 4mm Hex Key
• 6mm Hex Key
• M4 x 12 Screws
• M5 x 12 Screws
• Washers
• Countersunk Hex Screws
• Grommet Screw
• Upper C Clamp Bracket
• Lower C Clamp Assembly
• Lower Arm
• Upper Arm
• Cross Bar
• VESA Mount
• Grab Handle
• Grommet Plate
• Base Plate
• Adhesive Foam Pad
• Cable Management Clip, Base
• Button Head Hex Screws
• Flat Head Hex Screws
• 3mm Hex Key
• 4mm Hex Key
• 6mm Hex Key
• M4 x 12 Screws
• M5 x 12 Screws
• Washers
• Countersunk Hex Screws
• Grommet Screw
• Upper C Clamp Bracket
• Lower C Clamp Assembly
Height Adjustment
Yes
Attribute | Value |
---|---|
Mounting Surface | Desk |
Number of Displays Supported | 2 |
Product Type | Monitor Arm |
Maximum Screen Size | 32in |
VESA Configurations | 75x75mm, 100x100mm |
Extension Arm | Yes |
Maximum Load | 8kg |
Screen Size Minimum | 17in |
Screen Size Maximum | 32in |
Depth | 895mm |
Colour | Black |