Phoenix Contact Current Monitoring Relay, DIN Rail
- RS Stock No.:
- 181-2033
- Mfr. Part No.:
- 2903242
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€284.29
(exc. VAT)
€349.68
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.29 |
*price indicative
- RS Stock No.:
- 181-2033
- Mfr. Part No.:
- 2903242
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Monitoring Application | Current | |
| Mounting Type | DIN Rail | |
| Minimum Current Sensed | 0A | |
| Maximum Current Sensed | 20A | |
| Series | SCK | |
| Terminal Type | Screw | |
| Operating Temperature Range | +70°C | |
| Length | 128.5mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Current Range | 0 → 20A | |
| Height | 102mm | |
| Width | 22.5mm | |
| Dimensions | 128.5 x 22.5 x 102mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Monitoring Application Current | ||
Mounting Type DIN Rail | ||
Minimum Current Sensed 0A | ||
Maximum Current Sensed 20A | ||
Series SCK | ||
Terminal Type Screw | ||
Operating Temperature Range +70°C | ||
Length 128.5mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Current Range 0 → 20A | ||
Height 102mm | ||
Width 22.5mm | ||
Dimensions 128.5 x 22.5 x 102mm | ||
- COO (Country of Origin):
- DE
SCK measuring module for monitoring photovoltaic systems, 4 x current measurement up to 20 A, 1 x digital input, interface to SCK communication module
Related links
- Phoenix Contact Current Monitoring Relay, DIN Rail
- Phoenix Contact Current Monitoring Relay DPDT, DIN Rail
- Phoenix Contact Current Monitoring Relay DIN Rail
- Phoenix Contact Current Monitoring Relay SPDT, DIN Rail
- Phoenix Contact Current Monitoring Relay 1PDT, DIN Rail
- Phoenix Contact Phase Monitoring Relay, DIN Rail
- Phoenix Contact Current Monitoring Relay, 1 Phase
- Phoenix Contact Temperature Monitoring Relay, DIN Rail
