Selectron Current Monitoring Relay, 1 Phase, DPDT, DIN Rail
- RS Stock No.:
- 288-7658
- Mfr. Part No.:
- EMR DI22F
- Manufacturer:
- Selectron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7658
- Mfr. Part No.:
- EMR DI22F
- Manufacturer:
- Selectron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Monitoring Application | Current | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Monitoring Application Current | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
The Current Monitoring Relay features an excess current monitoring, low current monitoring, window function such as monitoring of range between min. and max. thresholds. Current monitoring designed for DC and AC in 1 phase networks. Timing for start up suppression and tripping delay.
Fault storage
2 change over contacts
single phase
2 change over contacts
single phase