- RS Stock No.:
- 876-5039
- Mfr. Part No.:
- 1SVR740712R0200
- Manufacturer:
- ABB
- RS Stock No.:
- 876-5039
- Mfr. Part No.:
- 1SVR740712R0200
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
CM-MSS Series Thermistor Motor Protection Relays
Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance
The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:
Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available
Single Sensor Input Version
Wire Break Detection
Wire Break Detection
Approvals
Some products also have the ATEX approval for the use in hazardous areas.
Specifications
Attribute | Value |
---|---|
Monitoring Application | Temperature |
Contact Configuration | DPDT |
Time Delay | <100ms |
Temperature Sensitivity | Overtemperature, Winding Temperature |
Series | CM-MSS |
Dimensions | 103.7 x 22.5 x 85.6mm |
Width | 22.5mm |
Length | 103.7mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Terminal Type | Push In |
Height | 85.6mm |
Current Range | Maximum of 3.7mA |
Operating Temperature Range | -25 → +60°C |
Number of Poles | 1 |
- RS Stock No.:
- 876-5039
- Mfr. Part No.:
- 1SVR740712R0200
- Manufacturer:
- ABB