Samsung U28H750 28in QLED Monitor, 3840 x 2160
- RS Stock No.:
- 144-8721
- Mfr. Part No.:
- LU28H750UQUXEN
- Manufacturer:
- Samsung
Stock information currently inaccessible
- RS Stock No.:
- 144-8721
- Mfr. Part No.:
- LU28H750UQUXEN
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | U28H750 | |
| Screen Size | 28in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 3840 x 2160 | |
| Screen Type | QLED | |
| Viewing Angle | 170/160° | |
| Video Connection Type | DisplayPort, HDMI x2 | |
| Audio Connection Type | 3.5 mm Stereo | |
| Response Time | 1ms | |
| Brightness | 300cd/m2 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model U28H750 | ||
Screen Size 28in | ||
Primary Keyword Monitor | ||
Maximum Resolution 3840 x 2160 | ||
Screen Type QLED | ||
Viewing Angle 170/160° | ||
Video Connection Type DisplayPort, HDMI x2 | ||
Audio Connection Type 3.5 mm Stereo | ||
Response Time 1ms | ||
Brightness 300cd/m2 | ||
Colour Black | ||
