- RS Stock No.:
- 175-4039
- Mfr. Part No.:
- 60004221
- Manufacturer:
- NEC
Discontinued product
- RS Stock No.:
- 175-4039
- Mfr. Part No.:
- 60004221
- Manufacturer:
- NEC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
NEC Computer Monitor
The NEC multisync E241N 24in LED computer monitor with stand is designed for user comfort and convenience. It is an ultra-thin bezel display with multiple connectivity ports on the bottom and side of the monitor that allows you to easily connect to various devices. It has an excellent picture quality that protects the users' eyes while ensuring true to life display colour performance from all angles.
Features and Benefits
Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
Display port, VGA, HDMI video connection type
Environmental compatible and energy efficient
Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
Flicker free viewing to eliminates backlight flickering
High contrast ratio of 1000:1million
Inbuilt low blue technology to reduce harmful blue light emission onscreen
IPS technology used that gives a dramatic and accurate colour consistency
Maximum resolution is 1920x1080
Reliable and future ready elegant design
Response time is 6ms
Ultra wide view angle up to 178° for impressive visibility
VESA compatible
Display port, VGA, HDMI video connection type
Environmental compatible and energy efficient
Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
Flicker free viewing to eliminates backlight flickering
High contrast ratio of 1000:1million
Inbuilt low blue technology to reduce harmful blue light emission onscreen
IPS technology used that gives a dramatic and accurate colour consistency
Maximum resolution is 1920x1080
Reliable and future ready elegant design
Response time is 6ms
Ultra wide view angle up to 178° for impressive visibility
VESA compatible
Applications
Business campus
Education institutes
Personal desktop
Education institutes
Personal desktop
Specifications
Attribute | Value |
---|---|
Model | E241N |
Screen Size | 24in |
Maximum Resolution | 1920 x 1080pixels |
Screen Type | TFT |
Viewing Angle | 178/178° |
Video Connection Type | DisplayPort, HDMI, VGA |
Colour | White |
Contrast Ratio | 1000:1 |
Width Without Stand | 538.6mm |
Width With Stand | 538.6mm |
Brightness | 250cd/m² |
Weight With Stand | 5.5kg |
Weight Without Stand | 3.5kg |
Dimensions With Stand | 538.6 x 373.9 x 213.9mm |
Dimensions Without Stand | 538.6 x 319.4 x 47.6mm |
Height Without Stand | 319.4mm |
Response Time | 6ms |
Depth With Stand | 373.9mm |
Height With Stand | 213.9mm |
Depth Without Stand | 47.6mm |