- RS Stock No.:
- 175-4045
- Mfr. Part No.:
- U2412MWh-WHITE
- Manufacturer:
- Dell
Discontinued product
- RS Stock No.:
- 175-4045
- Mfr. Part No.:
- U2412MWh-WHITE
- Manufacturer:
- Dell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dell Computer Monitor
The Dell U2412M 24in white LED HD screen computer monitor, designed for user comfort and convenience. It has a slim border that creates a smoother and less obstructed visual experience. The multiple connectivity ports at the bottom and side of the monitor allow you to connect various devices. It has an excellent picture quality with reliable colour representation feature that reduces harmful blue light emission onscreen.
Features and Benefits
Adjustable height and rotate, tilt monitor, pivot display for user comfort
Antiglare, 3H hard coating
Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
Flicker free viewing
High contrast ratio of 2:1million
IPS technology used that gives a dramatic and accurate colour consistency
Maximum resolution is 1920x1200
Response time is 8ms
Special auto mode and power nap features
Ultra wide view angle
VGA, display port, DVI-D and HDMI video connection type
Antiglare, 3H hard coating
Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
Flicker free viewing
High contrast ratio of 2:1million
IPS technology used that gives a dramatic and accurate colour consistency
Maximum resolution is 1920x1200
Response time is 8ms
Special auto mode and power nap features
Ultra wide view angle
VGA, display port, DVI-D and HDMI video connection type
Applications
Business campus
Education institute
Personal computer
Education institute
Personal computer
Specifications
Attribute | Value |
---|---|
Model | U2412M |
Screen Size | 24in |
Maximum Resolution | 1920 x 1200 |
Screen Type | LED |
Viewing Angle | 178/178° |
Video Connection Type | DisplayPort, DVI-D, VGA |
Colour | White |
Contrast Ratio | 1000:1, 2000000:1 |
Width Without Stand | 556mm |
Height With Stand | 398.5mm |
Response Time | 8ms |
Depth With Stand | 180.3mm |
Depth Without Stand | 649mm |
Brightness | 300cd/m² |
Built-In Speakers | No |
Height Without Stand | 361.6mm |
Width With Stand | 556mm |
- RS Stock No.:
- 175-4045
- Mfr. Part No.:
- U2412MWh-WHITE
- Manufacturer:
- Dell
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN