- RS Stock No.:
- 180-6398
- Mfr. Part No.:
- LS24H650GDUXEN
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 180-6398
- Mfr. Part No.:
- LS24H650GDUXEN
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
24" Samsung Professional Business Monitor with PLS panel
Introducing the professional, eco-friendly made, computer monitor designed for business use. The LED-backlit, LCD screen delivers a sharp and bright image and ultra-dynamic contrast ratio ensures great visibility even in the sunlight. This great monitor also features an introduced by Samsung, MagicAngle technology that ensures high-quality and colour accuracy display even when viewed off-angle.
The sleek and stylish design combined with a multi-adjustment system allows for monitor swivelling, tilting, pivoting and height-adjusting makes this monitor a perfect choice for any desk. The monitor is also VESA mount compatible so can be easily wall or arm mounted. Its sleek yet sturdy build, coupled with clean back design, blends in perfectly with any office or personal space
The sleek and stylish design combined with a multi-adjustment system allows for monitor swivelling, tilting, pivoting and height-adjusting makes this monitor a perfect choice for any desk. The monitor is also VESA mount compatible so can be easily wall or arm mounted. Its sleek yet sturdy build, coupled with clean back design, blends in perfectly with any office or personal space
Features and Benefits:
24 Inch Screen size
Full HD Resolution: Provides clean and crisp picture quality in 1920x1200 resolution so you can see all of your content clearly
16:10 Aspect Ratio
Ports - USB, D-sub, DP, HDMI, DVI
Refresh Rates - 60 Hz
4 MS Response Time
3 years warranty
Wide Viewing Angle: Delivers a 178° wide viewing angle horizontally and vertically for an optimal and comfortable viewing experience from any angle.
Easy on the eyes for a more comfortable viewing experience
Eye Saver Mode: Unlike other colours emitted from screens, blue light wavelengths have a more stimulating effect on the retina, causing eye fatigue.
Flicker Free
Save energy with energy-efficient features
SMART Eco Saving
Full HD Resolution: Provides clean and crisp picture quality in 1920x1200 resolution so you can see all of your content clearly
16:10 Aspect Ratio
Ports - USB, D-sub, DP, HDMI, DVI
Refresh Rates - 60 Hz
4 MS Response Time
3 years warranty
Wide Viewing Angle: Delivers a 178° wide viewing angle horizontally and vertically for an optimal and comfortable viewing experience from any angle.
Easy on the eyes for a more comfortable viewing experience
Eye Saver Mode: Unlike other colours emitted from screens, blue light wavelengths have a more stimulating effect on the retina, causing eye fatigue.
Flicker Free
Save energy with energy-efficient features
SMART Eco Saving
Typical applications:
Business
Photo & Video Editing
Gaming
Personal Use
Photo & Video Editing
Gaming
Personal Use
Specifications
Attribute | Value |
---|---|
Screen Size | 24in |
Maximum Resolution | 1920 x 1200 |
Screen Type | LCD |
Viewing Angle | 178/178° |
Video Connection Type | DisplayPort, HDMI, VGA |
Audio Connection Type | 3.5 mm Stereo |
Colour | Black |
Width Without Stand | 558.6mm |
Width With Stand | 565.4mm |
Brightness | 250cd/m² |
Depth Without Stand | 74.6mm |
Depth With Stand | 56.6mm |
Response Time | 4ms |
Height Without Stand | 363.9mm |
Height With Stand | 333.2mm |
Weight With Stand | 6.7kg |
Dimensions Without Stand | 558.6 x 363.9 x 74.6mm |
Dimensions With Stand | 565.4 x 333.2 x 56.6mm |
Weight Without Stand | 4.4kg |
Contrast Ratio | 1000:1 |