Asus MB168B 16in LED Monitor, 1366 x 768pixels

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-3272
Mfr. Part No.:
MB168B
Manufacturer:
Asus
Find similar products by selecting one or more attributes.
Select all

Brand

Asus

Model

MB168B

Screen Size

16in

Primary Keyword

Monitor

Maximum Resolution

1366 x 768pixels

Screen Type

LED

COO (Country of Origin):
CN
The Asus 39.62cm(15.6) HD portable USB-powered monitor with a single USB 3.0 cable for power and data transmission. This is World’s slimmest and lightest USB monitor with a sleek and metallic finish Auto-rotating display bundled with the ASUS Smart Case – a two-way adjustable stand and protective sleeve.

LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period